PDP SEO Portlet

G3VM-351VY (TR05)

Relay SSR 30mA 1.27V DC-IN 0.11A 350V AC/DC-OUT 4-Pin SOP T/R

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-351VY (TR05)
Secondary Manufacturer Part#: G3VM351VYTR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compact, General-purpose, Analog-switching MOS FET Relays, with 2-A Switching.

  • Continuous load current of 2 A. (Connection C : 4 A)
  • Switches minute analog signals.
  • Dielectric strength of 2,500 Vrms between I/O.

Technical Attributes

Find Similar Parts

Description Value
1 Form A
30 mA
DC
260 °C
1.27 V
3750 V
Surface Mount
0.11 A
MOSFET
AC|DC
350 V
4SOP
4
3.7 x 4.55 x 2 mm
No
SOP
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.30729
1000+
$1.23662
2000+
$1.20408
4000+
$1.1732
8000+
$1.14388